
Clip; Alligator; Steel; 1000 V; 10 A; Set of Red and Black; Santoprene Rubber; 2
Pomona Electronics 5916B technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5916B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
