
Straight, panel-mount female interconnection device featuring brass contacts with gold and nickel plating. Rated for 1kV DC and 1kV AC, with a maximum current rating of 25A and a continuous current rating of 36A. Nylon and polyamide body construction with a red housing color. Lead-free and RoHS compliant, with a solder termination.
Sign in to ask questions about the Pomona Electronics 5931-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5931-2 technical specifications.
| Approvals | CE |
| Body Material | Nylon, Polyamide, Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 36A |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5931-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
