
This terminal features a non-mating end insulated design with a maximum current rating of 25A and a voltage rating of 750V. It is constructed from nylon and copper-brass materials with a nickel plating. The terminal is lead-free and RoHS compliant, and is available in bulk packaging. It can be used with wire gauges ranging from 18AWG to 22AWG.
Sign in to ask questions about the Pomona Electronics 5934-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5934-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Current Rating | 25A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5934-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.