
This interconnection device features a plug connector terminating in a clip, designed for cable mounting. It boasts copper contacts with gold plating, rated for 5A current and 45V DC voltage. The lead length extends to 673mm (26 inches), and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 5940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5940 technical specifications.
| Approvals | CE |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Lead Length | 673mm |
| Length | 26inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5940 |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
