Pomona Electronics 6232A technical specifications.
| Body Material | Polypropylene |
| Color | Black, Red |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6232 |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6232A to view detailed technical specifications.
No datasheet is available for this part.