
This interconnection device features a copper body and PVC insulation, designed for SMD/SMT applications. It offers a 5A current rating and a 1.2kV voltage rating (AC and DC). The device includes a plug connector type, a 1.219m lead length, and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 6235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6235 technical specifications.
| Body Material | Copper |
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 5.32inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5144 |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
