
Red silicone insulated patch cord featuring a mini hook connector and a clip connector. This 12-inch (304.8mm) lead, made with 65 x 36 stranding copper, offers a 5A current rating and a 300V AC/DC voltage rating. Designed for socket mounting, it is RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 6248-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6248-12-2 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Socket |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6248 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.36inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6248-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
