
Silicone-insulated interconnection device featuring a Mini Hook connector type A and a Plug, Clip connector type B. Offers a 5A current rating and a 300V operating supply voltage, with a maximum voltage rating of 6.03kV DC. The 12-inch (304.8mm) lead is constructed from 18AWG, 65 x 36 stranding copper wire with nickel plating and a gold finish. Designed for high temperature operation, this RoHS compliant device is suitable for cable mounting.
Sign in to ask questions about the Pomona Electronics 6249-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6249-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Features | High Temperature |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6249 |
| Stranding | 65 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6249-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
