
Red silicone-insulated interconnection device featuring a Mini Hook connector type A and a Plug, Clip connector type B. This device offers a 5A current rating and a maximum supply voltage of 300V, with a voltage rating of 60V DC. Constructed with copper contacts and a gold finish, it includes an 18AWG red wire with a 304.8mm lead length. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 6249-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6249-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 16.2inch |
| Max Current Rating | 5A |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6249 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6249-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
