Sign in to ask questions about the Pomona Electronics 6260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6260 technical specifications.
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.01dB |
| Lead Free | Lead Free |
| Max Frequency | 7.5GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.