
RF Cable Assemblies BNC CABLE 50OHM W
Pomona Electronics 6273-C-24-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
