
Pomona Electronics 6320-96 technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Color | Multiple |
| Connector Type A | Plug, Cable |
| Connector Type B | RJ45, Plug |
| Current Rating | 500mA |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 96inch |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6320-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.