
This interconnection device features a cable-mount plug connector with nickel and gold contact plating. It supports a maximum current rating of 3A and a voltage rating of 1kV AC, with a DC rated voltage of 60V. The device includes a 1m lead length for insulated wire up to 20AWG, insulated with silicone. Available in grey, black, and red, this RoHS compliant component is designed for general interconnection applications.
Sign in to ask questions about the Pomona Electronics 6341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6341 technical specifications.
| Color | Grey, Black, Red |
| Connector Type A | Plug |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 109mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6341 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
