
This interconnection device features a grey silicone insulated, 1-meter lead, designed for 20AWG insulated wire. It functions as a plug connector with a maximum current rating of 3A and a voltage rating of 1kV AC. The device is RoHS compliant and lead-free, with a DC rated voltage of 60V.
Sign in to ask questions about the Pomona Electronics 6342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6342 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Current Rating | 3A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6342 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
