
This connector features a female gender, 15A current rating, and a 1kV DC rated voltage. The body is made of nylon, with a black color and gold-plated brass contacts. It is lead free and RoHS compliant, with a mating end insulated by nylon. The connector is packaged in a bag and suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 6387-BC-G-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-BC-G-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
