Test Plugs & Test Jacks BANANA JACK PANEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 6387-BC-G-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 15A |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-BC-G-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.