
Straight, panel-mount female interconnection device with a 4mm size and single port. Features brass and tin contacts with tin plating, a 15A current rating, and 1kV voltage rating. Constructed with nylon and polyamide insulation, and a brass body, this device offers a mating end insulation and turret termination. It is RoHS compliant and has a black housing color.
Sign in to ask questions about the Pomona Electronics 6387-ST-T-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6387-ST-T-0 technical specifications.
| Approvals | IEC |
| Body Material | Nylon, Polyamide, Brass |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 15.75mm |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-ST-T-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
