Panel mount banana jack, female, straight orientation, designed for 4mm plugs. Features brass contacts with tin plating, a nylon and polyamide body, and a red housing. Rated for 15A maximum current and 1kV voltage, with a turret termination. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC |
| Body Material | Nylon, Polyamide, Brass |
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 15.75mm |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |