
Pomona Electronics 6387-TS6-N-5 technical specifications.
| Color | Green |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-TS6-N-5 to view detailed technical specifications.
No datasheet is available for this part.
