Test Plugs & Test Jacks BANANA JACK PANEL
Pomona Electronics 6388-TS6-N-3 technical specifications.
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.