
Versatile interconnection device featuring a 1.2m lead length and a 10A current rating. Operates up to 131°C with a DC rated voltage of 1kV. Available in black and red, this RoHS compliant component ensures reliable connectivity.
Sign in to ask questions about the Pomona Electronics 6481 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6481 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Max Operating Temperature | 131°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6481 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6481 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
