
Interconnection Device
Sign in to ask questions about the Pomona Electronics 6498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6498 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | 100 |
| Color | Black, Red |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6498 |
| Type | Modular Passive |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.