
This 36inch coaxial cable assembly features BNC connectors on both ends, with a shielded design and 75 ohm impedance. It is made from lead-free materials and is compliant with RoHS regulations. The assembly is designed for use in a variety of applications, including RF and microwave systems. It is not Reach SVHC compliant. The cable is mounted via a cable connection and is available in a package quantity of 2.
Sign in to ask questions about the Pomona Electronics 6510-V-36-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6510-V-36-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 36inch |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6510-V-36-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
