Cable Assembly PVC 1.828m BNC to BNC M-M
Sign in to ask questions about the Pomona Electronics 6510-V-72-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6510-V-72-6 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 72inch |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6510-V-72-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
