
RF Adapters - Tee BNC ADAPTER RT ANGLE
Sign in to ask questions about the Pomona Electronics 6701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6701 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
