
Straight, male RF coaxial connector for 75 Ohm impedance applications, operating from DC to 3GHz. Features a brass body with nickel plating and a gold-plated brass center contact. Dielectric is PTFE, and the connector is designed for solder termination with a maximum of 500 mating cycles. Rated for 500V and a temperature range of -55°C to 200°C.
Sign in to ask questions about the Pomona Electronics 6702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6702 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
