
This RF coaxial connector features a nickel plated brass body and gold plated contacts. It has an impedance of 75R and an insertion loss of 0.2dB. The connector is rated for a maximum frequency of 3GHz and can operate between -55°C and 200°C. It is available in bulk packaging and is suitable for free hanging applications.
Sign in to ask questions about the Pomona Electronics 6703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6703 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.