Insulated male interconnection device featuring a straight, free-hanging or cable mount orientation. Constructed with a copper body and contacts made of copper, brass, and beryllium copper alloy, all plated with nickel. Rated for 1kV DC and 20A current, it operates within a temperature range of -10°C to 55°C and accepts 18AWG wire. This RoHS compliant component is lead-free and terminates via solder.
Sign in to ask questions about the Pomona Electronics 6721-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6721-0 technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6721-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
