
18AWG test lead wire, featuring a black silicone insulated conductor made of copper. This flexible cable boasts a 10kV voltage rating and a 20A current rating, suitable for operation between -50°C and 150°C. The durable rubber jacket protects the 192 x 41 stranding, and the 50-foot length is provided in bulk packaging.
Sign in to ask questions about the Pomona Electronics 6733-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6733-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | Silicone |
| Jacket Material | Rubber |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 3.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 192 x 41 |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6733-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
