
Red 18AWG test lead wire featuring a stranded copper conductor (192 x 41) for flexibility. Rated for 10kV DC and AC, this wire boasts a 20A current rating and operates within a wide temperature range of -50°C to 150°C. The durable construction includes silicone insulation and a rubber jacket, with an outside diameter of 3.6mm. This RoHS compliant wire is supplied in bulk packaging.
Sign in to ask questions about the Pomona Electronics 6733-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6733-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | Silicone |
| Jacket Material | Rubber |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 3.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 192 x 41 |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6733-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
