
RF coaxial connector, BNC type, female, panel mount with solder termination. Features 75 Ohm impedance, operating from 0Hz to 3GHz with a maximum frequency of 3GHz. Constructed with a brass body plated in nickel, and a copper/brass center contact plated in gold. Dielectric is PTFE, offering a voltage rating of 500V and a mating cycle of 500. Operating temperature range is -65°C to 155°C.
Pomona Electronics 6736 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.