
Tee-style BNC adapter featuring two female BNC connectors, each with a 75-ohm impedance. Constructed with a brass body plated in nickel, it utilizes gold-plated copper center contacts and a PTFE dielectric for reliable signal transmission up to 3 GHz. This free-hanging component offers a mating cycle of 500 and operates within a temperature range of -65°C to 155°C.
Pomona Electronics 6738 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 1.283inch |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 3 Hz to GHz |
| Orientation | Tee Style |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.