
Straight, free-hanging BNC adapter with male-to-male gender configuration. Features 75 Ohm impedance and a maximum operating frequency of 3GHz, supporting frequencies from 0Hz to 3GHz. Constructed with a brass body plated in nickel, and brass center contacts plated in gold. Utilizes PTFE dielectric material for reliable performance up to 155°C.
Pomona Electronics 6740 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1.5GHz |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 1.311inch |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.