This RF connector features a nickel brass body with a gold-plated center contact and a gold-plated contact material. It has a maximum operating temperature of 155°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a voltage rating of 500V. It is available in a bulk packaging quantity of 5 and has a termination of solder.
Sign in to ask questions about the Pomona Electronics 6747 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6747 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Bulkhead |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6747 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.