
Conn Type F Adapter PL/RCP 1.5GHz 75Ohm RA Panel Mount Gold
Sign in to ask questions about the Pomona Electronics 6800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6800 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 23.3mm |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.