
Female RF coaxial connector with a 75 Ohm impedance and 1.5 GHz maximum frequency. Features a brass body with nickel plating and gold-plated brass center contacts. Designed for through-hole PCB mounting with a vertical orientation and solder termination. Rated for 500V and 500 mating cycles, operating between -40°C and 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 6803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6803 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 1.5GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.