
This 3-position male cable mount connector is made from metal with a zinc alloy body and features brass contacts with gold plating. It is designed for free hanging applications and is available in a bulk packaging quantity of 5. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. The connector's metal package is black in color and has a straight orientation.
Pomona Electronics 6851 technical specifications.
| Body Material | Metal, ZINC ALLOY |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 2.625inch |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
