
This 15foot XLR audio cable features a black PVC jacket and is constructed with 3 conductors. The cable is lead free and compliant with RoHS regulations. It is available in a 5-pack and is suitable for use in audio applications.
Sign in to ask questions about the Pomona Electronics 6869-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6869-180 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, XLR, Plug |
| Connector Type B | Plug, XLR |
| Contact Material | Brass |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 15foot |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6869-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
