
ADAPTER 1/4" PLUG/RCA JACK
Sign in to ask questions about the Pomona Electronics 6878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6878 technical specifications.
| Audio Type | MONO |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Module |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female to Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
