
Insulated interconnection device featuring brass body and contact materials with nickel plating. Rated for 500V DC and 30A current, it accepts wire/cable up to 12AWG. Nylon insulation ensures safety, and the turret termination facilitates secure connections. This RoHS compliant component is available in black and red.
Sign in to ask questions about the Pomona Electronics 6883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6883 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.983inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.