RF coaxial connector, straight, male, 50 Ohm impedance, operating frequency from 0Hz to 4GHz. Features brass body with nickel plating, gold-plated brass center contact, and PTFE dielectric. Designed for cable mounting with crimp termination, rated for 500V and operating temperatures from -65°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 7040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 7040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
