
This RF connector features a brass body with a tin plating, a gold-plated brass contact, and a Teflon insulation material. It has a maximum operating temperature range of -65°C to 155°C and a maximum frequency of 11GHz. The connector is available in a package quantity of 5 and is terminated with a crimp connection. It is not RoHS compliant.
Pomona Electronics 7057 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 1.174inch |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Bronze |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 7057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
