Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Sign in to ask questions about the Pomona Electronics 7063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 7063 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 7063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.