Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Sign in to ask questions about the Pomona Electronics 7111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 7111 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.