
Pomona Electronics 7115 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.