
This 3-contact stereo audio panel mount connector features a metal body and copper alloy contacts with nickel plating. It has a straight orientation and a termination type of solder. The connector measures 12.1mm in length and has an outside diameter of 6.35mm. It is suitable for use in audio and video applications.
Checking distributor stock and pricing after the page loads.
| Audio Type | STEREO |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 12.1mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Termination | Solder |
| RoHS | Not Compliant |
