
Conn XLR Connector M 3 POS ST Cable Mount 1 Port
Sign in to ask questions about the Pomona Electronics 7283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 7283 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.