
Pomona Electronics 7286 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | ABS |
| Package Quantity | 5 |
| Plating | Zinc |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.