ADAPT M BAN JCK TO MBAN PLG 10PC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 72915-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72915-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72915-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.