
Panel-mount female interconnection device featuring brass contacts with nickel plating, rated for 1kV DC and 1kV AC. Constructed with a black nylon/polyamide body, this device offers screw termination and insulated mating end. It supports a current rating of 36A and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 72930-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72930-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72930-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
